387-038-560-201

Heilind Number:EDA387-038-560-201
Manufacturer:EDAC
Manufacturer Number:387-038-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-201

Detailed Description

Enhance PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless signal transfer across 38 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Elevate your PCB assembly with this top-quality connector, a must-have in any electronic setup.