387-038-560-202

Heilind Number:EDA387-038-560-202
Manufacturer:EDAC
Manufacturer Number:387-038-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-202

Detailed Description

Enhance the connectivity of your electronic devices with our top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a 3A amperage capacity, it meets the power demands of your system with ease. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it allows for seamless data transfer. The straight mount orientation and 38 positions make installation a breeze, while the -40 to 105°C operating temperature range guarantees functionality even in extreme conditions. Perfect for use in various PCB applications, this connector is a must-have for any electronics enthusiast.