387-038-560-207

Heilind Number:EDA387-038-560-207
Manufacturer:EDAC
Manufacturer Number:387-038-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a crucial component for seamless PCB-to-PCB integration. Designed for durable and reliable use, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and efficiency. With a two-row configuration and 38 positions, it offers ample space for intricate connections. The Copper Alloy contacts and .156-inch pitch guarantee optimal conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its straight mount orientation further simplifies setup, making it a must-have in the arsenal of any electronics enthusiast or professional.