387-038-560-212

Heilind Number:EDA387-038-560-212
Manufacturer:EDAC
Manufacturer Number:387-038-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, ensuring both functionality and style in your electronic projects. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable protection in any setting. Featuring two rows of precisely engineered copper alloy contacts, it guarantees optimal conductivity for up to 38 positions. The .156-inch pitch and .2-inch row spacing provide easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.