387-038-560-802

Heilind Number:EDA387-038-560-802
Manufacturer:EDAC
Manufacturer Number:387-038-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-802

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in PCB applications. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in a range of environments. With a robust amperage rating of 3 A, this connector offers optimal power transmission. Featuring two rows of high-quality Copper Alloy contacts, it facilitates efficient signal transfer with minimal interference. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 38 positions available, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in demanding conditions. Ideal for various electronic applications, this connector is a valuable addition to your connectivity solutions.