387-038-560-804

Heilind Number:EDA387-038-560-804
Manufacturer:EDAC
Manufacturer Number:387-038-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic applications. The connector boasts a double-row configuration, accommodating a total of 38 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation on your board, while its operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your system with this essential component, ideal for a wide range of applications in the electronic industry.