387-038-560-807

Heilind Number:EDA387-038-560-807
Manufacturer:EDAC
Manufacturer Number:387-038-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-807

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for high-performance applications. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in demanding environments. Featuring two rows of Copper Alloy contacts, each spaced at .156 inches with .2 inches row spacing, it accommodates up to 38 positions for seamless board-to-board connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Upgrade your electronic assemblies with this essential component.