387-038-560-812

Heilind Number:EDA387-038-560-812
Manufacturer:EDAC
Manufacturer Number:387-038-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-812

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable power transmission, with a 3A amperage rating for efficient operation. With two rows and 38 positions, this connector offers ample connectivity options, perfect for various applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Trust in this top-quality component for seamless board-to-board connections in your projects.