387-038-560-868

Heilind Number:EDA387-038-560-868
Manufacturer:EDAC
Manufacturer Number:387-038-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-038-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-038-560-868

Detailed Description

Enhance connectivity with our meticulously designed Card Edge Connector. Crafted with precision, this essential component ensures seamless integration between your printed circuit boards. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts, it offers reliable performance for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, it enables efficient data transfer with 38 positions available. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this vital connector for optimal performance in your electronics projects.