387-039-520-103

Heilind Number:EDA387-039-520-103
Manufacturer:EDAC
Manufacturer Number:387-039-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-520-103

Detailed Description

Enhance your electronic connectivity with this sleek Black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row layout with 39 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your board-to-board PCB connections. Upgrade your setup with this essential component today.