387-039-520-104

Heilind Number:EDA387-039-520-104
Manufacturer:EDAC
Manufacturer Number:387-039-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-520-104

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed with precision in mind, this connector features a single row layout with 39 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees longevity and optimal conductivity. The sleek black color adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient PCB connections in any project. Explore our full range of connectors for even more options to suit your needs.