387-039-520-108

Heilind Number:EDA387-039-520-108
Manufacturer:EDAC
Manufacturer Number:387-039-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Specially designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a single row configuration and a total of 39 positions, it offers versatility for various applications. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any situation. Upgrade your connectivity solutions with this essential component.