387-039-520-158

Heilind Number:EDA387-039-520-158
Manufacturer:EDAC
Manufacturer Number:387-039-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-520-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek Black color and features 39 positions in a single row, perfect for streamlined setups. With a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, it ensures long-lasting performance, even in challenging environments. Its .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this essential connector today.