387-039-520-608

Heilind Number:EDA387-039-520-608
Manufacturer:EDAC
Manufacturer Number:387-039-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-520-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a high amperage of 3A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row layout and 39 positions, it guarantees seamless connections on your board. The copper alloy contact material and .156-inch pitch deliver reliable conductivity, while the .2-inch row spacing allows for efficient signal transmission. Suitable for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your circuitry with this essential connector.