387-039-521-103

Heilind Number:EDA387-039-521-103
Manufacturer:EDAC
Manufacturer Number:387-039-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operations. With a single row layout and 39 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient power distribution, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Engineered for reliability, it can handle up to 3A of current and operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for professional PCB assembly, this connector is a must-have for any electronic project.