387-039-521-108

Heilind Number:EDA387-039-521-108
Manufacturer:EDAC
Manufacturer Number:387-039-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-521-108

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various operating conditions. With one row and 39 positions, it offers ample connectivity opportunities. The Copper Alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential connector to streamline your board-to-board PCB connections with ease.