387-039-521-603

Heilind Number:EDA387-039-521-603
Manufacturer:EDAC
Manufacturer Number:387-039-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-521-603

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed for seamless integration, it boasts a striking black hue and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With a single row featuring 39 copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game now with this essential component.