387-039-521-607

Heilind Number:EDA387-039-521-607
Manufacturer:EDAC
Manufacturer Number:387-039-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-521-607

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in black, perfect for streamlined integration. Designed for efficiency, it boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 39 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Trust in this high-quality connector to meet your connectivity needs seamlessly.