387-039-521-608

Heilind Number:EDA387-039-521-608
Manufacturer:EDAC
Manufacturer Number:387-039-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-521-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for efficiency and durability, it features a single row configuration with 39 positions, making it perfect for various applications. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Upgrade your setup with this essential component and experience seamless board-to-board connectivity.