387-039-521-612

Heilind Number:EDA387-039-521-612
Manufacturer:EDAC
Manufacturer Number:387-039-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-521-612

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector in sleek black. With a single row housing 39 positions, it ensures efficient board-to-board contact. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contact material and .156" pitch deliver optimal conductivity, while the .2" row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation offers versatility, making it an essential component for any PCB assembly project. Trust in its superior design to meet your connectivity needs with precision.