387-039-521-658

Heilind Number:EDA387-039-521-658
Manufacturer:EDAC
Manufacturer Number:387-039-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-521-658

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while its 39 positions cater to a variety of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and single row configuration simplify installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.