387-039-523-103

Heilind Number:EDA387-039-523-103
Manufacturer:EDAC
Manufacturer Number:387-039-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a robust amperage of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and conductivity. The single-row design with 39 positions offers seamless integration, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal routing. Perfect for board-to-board connections, its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.