387-039-523-108

Heilind Number:EDA387-039-523-108
Manufacturer:EDAC
Manufacturer Number:387-039-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-523-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek Black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a single row layout and 39 positions, it offers seamless integration on your board. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various electronic setups, this connector is a must-have for professionals in need of top-notch connectivity solutions.