387-039-523-112

Heilind Number:EDA387-039-523-112
Manufacturer:EDAC
Manufacturer Number:387-039-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-523-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in striking black. Designed for seamless integration, this connector boasts a 1-row configuration with 39 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation offers versatility in installation, while an operational temperature range of -40 to 105°C ensures consistent functionality. Ideal for various applications, this connector is a must-have in your inventory.