387-039-523-158

Heilind Number:EDA387-039-523-158
Manufacturer:EDAC
Manufacturer Number:387-039-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-523-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Boasting a single row layout with 39 positions, it guarantees seamless integration onto your board. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.