387-039-523-608

Heilind Number:EDA387-039-523-608
Manufacturer:EDAC
Manufacturer Number:387-039-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-523-608

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 39-position layout with a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for PCB applications, this connector is a must-have for seamless board-to-board connectivity. Upgrade your setup with this essential component and experience enhanced performance.