387-039-523-612

Heilind Number:EDA387-039-523-612
Manufacturer:EDAC
Manufacturer Number:387-039-523-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-523-612

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, it features a single row with 39 positions for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. Crafted with copper alloy contacts and a pitch of .156 inches, it offers reliable performance with a current rating of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. With a wide operating temperature range of -40 to 105°C, this connector guarantees consistent functionality in both extreme cold and hot conditions. Upgrade your PCB connections with this essential component for seamless and dependable electronic assembly.