387-039-523-658

Heilind Number:EDA387-039-523-658
Manufacturer:EDAC
Manufacturer Number:387-039-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row housing 39 copper alloy contacts, it guarantees seamless data transmission with an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your board setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your connectivity with this essential component.