387-039-523-668

Heilind Number:EDA387-039-523-668
Manufacturer:EDAC
Manufacturer Number:387-039-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-523-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-523-668

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek Black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various conditions. With a single row layout and 39 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity solutions with this essential component.