387-039-524-101

Heilind Number:EDA387-039-524-101
Manufacturer:EDAC
Manufacturer Number:387-039-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-524-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a straight mount orientation and a pitch of .156 inches, it facilitates easy installation. The copper alloy contact material guarantees efficient signal transmission, while its 39 positions cater to diverse connectivity needs. Operating smoothly within a wide temperature range of -40 to 105°C, this black connector is ideal for various applications in the electronics industry. Trust in its 3A amperage and single-row configuration to deliver consistent and secure connections, making it an essential component for your projects.