387-039-524-108

Heilind Number:EDA387-039-524-108
Manufacturer:EDAC
Manufacturer Number:387-039-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-524-108

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 39 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your systems with this high-quality connector, essential for seamless electronic functionality.