387-039-524-112

Heilind Number:EDA387-039-524-112
Manufacturer:EDAC
Manufacturer Number:387-039-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-524-112

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in striking black. Engineered for efficiency, it boasts a high amperage of 3 A and sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row design and 39 copper alloy positions, it offers seamless integration for optimal performance. The .156-inch pitch and .2-inch row spacing cater to precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees durability in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.