387-039-524-658

Heilind Number:EDA387-039-524-658
Manufacturer:EDAC
Manufacturer Number:387-039-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-524-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-524-658

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features 39 positions with a single row layout. The contact material is made of Copper Alloy, ensuring efficient power transfer at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connections on your PCB. Its straight mount orientation makes installation a breeze, suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your connectivity solutions with this essential component.