387-039-540-104

Heilind Number:EDA387-039-540-104
Manufacturer:EDAC
Manufacturer Number:387-039-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The connector boasts 39 positions in a single row layout, facilitating seamless data transfer. Crafted with Copper Alloy contacts, it guarantees efficient power delivery, with an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications in the electronics industry, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this high-quality Card Edge Connector.