387-039-540-108

Heilind Number:EDA387-039-540-108
Manufacturer:EDAC
Manufacturer Number:387-039-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for precision and durability, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for maximum safety. With a single row layout, it offers 39 copper alloy contact positions, ensuring seamless transmission of data and power. The .156-inch pitch and .2-inch row spacing guarantee a secure fit on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.