387-039-540-158

Heilind Number:EDA387-039-540-158
Manufacturer:EDAC
Manufacturer Number:387-039-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Boasting a single row configuration with 39 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.