387-039-540-168

Heilind Number:EDA387-039-540-168
Manufacturer:EDAC
Manufacturer Number:387-039-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-168

Detailed Description

Enhance connectivity within your circuitry with our sleek Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 39 positions, ideal for efficient board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in its 3A amperage to deliver consistent power transmission. Upgrade your electronic assemblies with this essential component.