387-039-540-602

Heilind Number:EDA387-039-540-602
Manufacturer:EDAC
Manufacturer Number:387-039-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek and durable black housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout, it offers 39 positions for efficient data transmission. The contact material, made from Copper Alloy, ensures optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.