387-039-540-603

Heilind Number:EDA387-039-540-603
Manufacturer:EDAC
Manufacturer Number:387-039-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-603

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for optimal performance, this black connector is a must-have component for seamless electronic setups. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from durable Copper Alloy, it ensures lasting reliability. Featuring a single row layout with 39 positions and a pitch of .156 inches, it offers versatile connectivity options for your boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your system with this high-quality connector for superior performance and durability.