387-039-540-608

Heilind Number:EDA387-039-540-608
Manufacturer:EDAC
Manufacturer Number:387-039-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-608

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row and 39 positions, this connector ensures seamless integration on your board. The Copper Alloy contact material guarantees reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches offer precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup today with this essential component.