387-039-540-612

Heilind Number:EDA387-039-540-612
Manufacturer:EDAC
Manufacturer Number:387-039-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it ensures seamless power transmission with an amperage of 3A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. Featuring a single row layout with 39 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material and .156-inch pitch further optimize signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and dependable, perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.