387-039-540-658

Heilind Number:EDA387-039-540-658
Manufacturer:EDAC
Manufacturer Number:387-039-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a single row layout and 39 positions, it offers efficient board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronic assemblies with this essential component.