387-039-541-101

Heilind Number:EDA387-039-541-101
Manufacturer:EDAC
Manufacturer Number:387-039-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-541-101

Detailed Description

Enhance your PCB connections with our sleek and reliable Card Edge Connector. Designed for seamless integration, this black connector features 39 positions in a single row, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of electronic applications. Upgrade your setup today with this essential component.