387-039-541-104

Heilind Number:EDA387-039-541-104
Manufacturer:EDAC
Manufacturer Number:387-039-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A, it ensures reliable power transmission. Featuring a single row design with 39 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.