387-039-541-107

Heilind Number:EDA387-039-541-107
Manufacturer:EDAC
Manufacturer Number:387-039-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-541-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on your PCB. With a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both style and reliability. Featuring a single row design and 39 positions, it offers ample space for your components. The contact material, crafted from Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.