387-039-541-168

Heilind Number:EDA387-039-541-168
Manufacturer:EDAC
Manufacturer Number:387-039-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-541-168

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Boasting a sleek black exterior, this connector offers a seamless amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and 39 positions, it provides ample space for your connections. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and reliable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your PCB assembly with this essential component.