387-039-541-608

Heilind Number:EDA387-039-541-608
Manufacturer:EDAC
Manufacturer Number:387-039-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-541-608

Detailed Description

Easily connect your PCB boards with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a single row with 39 positions and a pitch of .156 inches, ensuring secure and reliable connections. The housing is made of UL 94V-0 Thermoplastic Polyester in sleek black, while the contacts are crafted from Copper Alloy for optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse electronic applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Enhance your PCB connectivity with this essential component.