387-039-541-668

Heilind Number:EDA387-039-541-668
Manufacturer:EDAC
Manufacturer Number:387-039-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-541-668

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 39 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The straight mount orientation further simplifies assembly, while its black color adds a sleek touch to your designs. Whether for personal DIY projects or professional applications, this connector is a must-have for ensuring secure and stable connections, even in challenging environments with its wide operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.