387-039-541-678

Heilind Number:EDA387-039-541-678
Manufacturer:EDAC
Manufacturer Number:387-039-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-541-678

Detailed Description

Enhance electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With a single row configuration featuring 39 positions, it offers seamless integration onto PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment for efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup.