387-039-542-102

Heilind Number:EDA387-039-542-102
Manufacturer:EDAC
Manufacturer Number:387-039-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-039-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-039-542-102

Detailed Description

Elevate your PCB connectivity with our sleek Black Card Edge Connector. Designed for high-performance applications, this connector features a single row layout with 39 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise installation is effortless. Its straight mount orientation offers versatility in setup, while an operating temperature range of -40 to 105 °C ensures performance in varied environments. Upgrade your setup with this essential component for efficient board-to-board connections.